
SG-210STF 16.0000ML3 | |
|---|---|
DigiKey Part Number | 114-SG-210STF16.0000ML3TR-ND - Tape & Reel (TR) 114-SG-210STF16.0000ML3CT-ND - Cut Tape (CT) 114-SG-210STF16.0000ML3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 16.0000ML3 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 45,16700 Kč | 451,67 Kč |
| 25 | 42,71840 Kč | 1 067,96 Kč |
| 50 | 40,95020 Kč | 2 047,51 Kč |
| 100 | 39,25790 Kč | 3 925,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,12700 Kč | 9 281,75 Kč |
| 500 | 35,59286 Kč | 17 796,43 Kč |
| 750 | 34,72537 Kč | 26 044,03 Kč |
| 1 250 | 33,66349 Kč | 42 079,36 Kč |
| 1 750 | 32,98198 Kč | 57 718,46 Kč |
| 2 500 | 32,27527 Kč | 80 688,18 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |



