
SG-210STF 12.2880MS | |
|---|---|
DigiKey Part Number | SER3815-ND |
Manufacturer | |
Manufacturer Product Number | SG-210STF 12.2880MS |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 25 | 44,14600 Kč | 1 103,65 Kč |
| 50 | 42,32360 Kč | 2 116,18 Kč |
| 100 | 40,57230 Kč | 4 057,23 Kč |
| 250 | 38,36924 Kč | 9 592,31 Kč |
| 500 | 36,78388 Kč | 18 391,94 Kč |
| 1 000 | 35,26530 Kč | 35 265,30 Kč |
| 2 500 | 33,35558 Kč | 83 388,95 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

