Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG-210STF 12.2880ML5 | |
|---|---|
DigiKey Part Number | SG-210STF12.2880ML5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-210STF 12.2880ML5 |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 12.2880ML | EPSON | 144 | SER3814-ND | 2,12000 Kč | Parametric Equivalent |
| SG-210STF 12.2880ML0 | EPSON | 1 623 | 114-SG-210STF12.2880ML0CT-ND | 0,59000 Kč | Parametric Equivalent |
| SG-210STF 12.2880ML3 | EPSON | 0 | SER4107CT-ND | 2,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,44286 Kč | 25 328,58 Kč |
| Unit Price without VAT: | 8,44286 Kč |
|---|---|
| Unit Price with VAT: | 10,21586 Kč |





