
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Voice Processing Unit (VPU) | |
Applications | Signal Mixing | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP13 (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 160,43788 Kč | 25 670,06 Kč |
| Unit Price without VAT: | 160,43788 Kč |
|---|---|
| Unit Price with VAT: | 194,12983 Kč |


