Image for S1D13C00B00C10B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1D13C00B00C10B

DigiKey Part Number
114-S1D13C00B00C10B-ND
Manufacturer
Manufacturer Product Number
S1D13C00B00C10B
Description
S1D13C00 MEMORY DISPLAY CONTROLL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Interface IC I2C, SPI 64-WCSP (3.45x3.45) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Tray
Part Status
Active
Function
Interface
Applications
Video Display
Standards
-
Control Interface
I2C, SPI
Voltage - Supply
1.8V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
64-WFBGA, WLCSP
Supplier Device Package
64-WCSP (3.45x3.45)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 00055,84908 Kč167 547,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,84908 Kč
Unit Price with VAT:67,57739 Kč