Video Controller IC 64-TQFP13 (10x10) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1D13700F02A100

DigiKey Part Number
S1D13700F02A100-ND
Manufacturer
Manufacturer Product Number
S1D13700F02A100
Description
IC VIDEO GRAPHIC CNTL 64TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Controller IC 64-TQFP13 (10x10) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Tray
Part Status
Active
Function
Controller
Applications
Video Display
Standards
-
Control Interface
-
Voltage - Supply
3.0V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP13 (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 125
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1245,89000 Kč245,89 Kč
10192,90900 Kč1 929,09 Kč
25179,65880 Kč4 491,47 Kč
160161,29744 Kč25 807,59 Kč
320156,55125 Kč50 096,40 Kč
640152,64530 Kč97 692,99 Kč
1 120150,00184 Kč168 002,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,89000 Kč
Unit Price with VAT:297,52690 Kč