Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Timing Is Everywhere | Smart Home Automation
Epson RX4901CE and RX8901CE Real-Time Clocks PIO | DigiKey

RX8901CE XS A06

DigiKey Part Number
114-RX8901CEXSA06TR-ND - Tape & Reel (TR)
114-RX8901CEXSA06CT-ND - Cut Tape (CT)
114-RX8901CEXSA06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX8901CE XS A06
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.5µA @ 3V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
1092,39100 Kč923,91 Kč
2585,32760 Kč2 133,19 Kč
10077,54980 Kč7 754,98 Kč
25073,84324 Kč18 460,81 Kč
50071,60948 Kč35 804,74 Kč
1 00069,77047 Kč69 770,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00068,25694 Kč136 513,88 Kč
Manufacturers Standard Package
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč