


RX8804CE XB3 | |
|---|---|
DigiKey Part Number | 114-RX8804CEXB3TR-ND - Tape & Reel (TR) 114-RX8804CEXB3CT-ND - Cut Tape (CT) 114-RX8804CEXB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8804CE XB3 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | - | |
Date Format | - | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA ~ 1.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 120,61300 Kč | 1 206,13 Kč |
| 25 | 111,73440 Kč | 2 793,36 Kč |
| 100 | 101,96840 Kč | 10 196,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 97,31144 Kč | 24 327,86 Kč |
| 500 | 94,50528 Kč | 47 252,64 Kč |
| 750 | 93,09981 Kč | 69 824,86 Kč |
| 1 250 | 91,54271 Kč | 114 428,39 Kč |
| 1 750 | 90,63253 Kč | 158 606,93 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |


