


RX8804CE XA3 | |
|---|---|
DigiKey Part Number | 114-RX8804CEXA3TR-ND - Tape & Reel (TR) 114-RX8804CEXA3CT-ND - Cut Tape (CT) 114-RX8804CEXA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8804CE XA3 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RX8804CE XA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | - | |
Date Format | - | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA ~ 1.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 10 | 166,24100 Kč | 1 662,41 Kč |
| 25 | 154,56200 Kč | 3 864,05 Kč |
| 100 | 141,72180 Kč | 14 172,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 135,60004 Kč | 33 900,01 Kč |
| 500 | 131,91112 Kč | 65 955,56 Kč |
| 750 | 130,06357 Kč | 97 547,68 Kč |
| 1 250 | 128,01658 Kč | 160 020,73 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |

