


RX8111CE B6 | |
|---|---|
DigiKey Part Number | 114-RX8111CEB6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX8111CE B6 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 3µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,60585 Kč | 33 211,70 Kč |
| 6 000 | 15,99082 Kč | 95 944,92 Kč |
| 10 000 | 15,37579 Kč | 153 757,90 Kč |
| Unit Price without VAT: | 16,60585 Kč |
|---|---|
| Unit Price with VAT: | 20,09308 Kč |

