


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, RAM | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,41480 Kč | 2 670,74 Kč |
| Unit Price without VAT: | 53,41480 Kč |
|---|---|
| Unit Price with VAT: | 64,63191 Kč |

