Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Timing Is Everywhere | Smart Home Automation

RX8111CE A3

DigiKey Part Number
114-RX8111CEA3TR-ND - Tape & Reel (TR)
114-RX8111CEA3CT-ND - Cut Tape (CT)
114-RX8111CEA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX8111CE A3
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, RAM
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
3µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1061,39800 Kč613,98 Kč
2556,41760 Kč1 410,44 Kč
10050,94530 Kč5 094,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25048,33488 Kč12 083,72 Kč
50046,76254 Kč23 381,27 Kč
75045,97471 Kč34 481,03 Kč
1 25045,10152 Kč56 376,90 Kč
1 75044,59159 Kč78 035,28 Kč
2 50044,10076 Kč110 251,90 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč