
RX8010SJ B0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX8010SJB0PURESNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX8010SJ B0 PURE SN |
Description | IC RTC CLOCK/CALENDAR I2C 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, RAM | |
Memory Size | 16B | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.32µA ~ 0.35µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,58787 Kč | 15 587,87 Kč |
| 2 000 | 14,54868 Kč | 29 097,36 Kč |
| 5 000 | 13,82122 Kč | 69 106,10 Kč |
| 10 000 | 13,30165 Kč | 133 016,50 Kč |
| Unit Price without VAT: | 15,58787 Kč |
|---|---|
| Unit Price with VAT: | 18,86132 Kč |


