
RX6110SA:B3 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX6110SA:B3PURESNTR-ND - Tape & Reel (TR) 114-RX6110SA:B3PURESNCT-ND - Cut Tape (CT) 114-RX6110SA:B3PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX6110SA:B3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, SPI 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | 16B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, SPI | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.25µA ~ 0.27µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,48000 Kč | 137,48 Kč |
| 10 | 93,17300 Kč | 931,73 Kč |
| 25 | 81,71200 Kč | 2 042,80 Kč |
| 100 | 68,87440 Kč | 6 887,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,91256 Kč | 14 228,14 Kč |
| 500 | 52,85820 Kč | 26 429,10 Kč |
| 750 | 52,59575 Kč | 39 446,81 Kč |
| Unit Price without VAT: | 137,48000 Kč |
|---|---|
| Unit Price with VAT: | 166,35080 Kč |


