



RX4901CE XS B06 | |
|---|---|
DigiKey Part Number | 114-RX4901CEXSB06TR-ND - Tape & Reel (TR) 114-RX4901CEXSB06CT-ND - Cut Tape (CT) 114-RX4901CEXSB06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX4901CE XS B06 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 3-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface SPI, 3-Wire Serial |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.5µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-SMD, No Lead |
Features Alarm | Supplier Device Package 10-SMD (3.2x2.5) |
Time Format HH:MM:SS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 96,35200 Kč | 963,52 Kč |
| 25 | 88,98640 Kč | 2 224,66 Kč |
| 100 | 80,87550 Kč | 8 087,55 Kč |
| 250 | 77,00936 Kč | 19 252,34 Kč |
| 500 | 76,26230 Kč | 38 131,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 71,18368 Kč | 142 367,36 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |

