



RX4901CE XS A06 | |
|---|---|
DigiKey Part Number | 114-RX4901CEXSA06TR-ND - Tape & Reel (TR) 114-RX4901CEXSA06CT-ND - Cut Tape (CT) 114-RX4901CEXSA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX4901CE XS A06 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 3-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | SPI, 3-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 92,39100 Kč | 923,91 Kč |
| 25 | 85,32760 Kč | 2 133,19 Kč |
| 100 | 77,54980 Kč | 7 754,98 Kč |
| 250 | 73,84324 Kč | 18 460,81 Kč |
| 500 | 71,60948 Kč | 35 804,74 Kč |
| 1 000 | 69,77047 Kč | 69 770,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 68,25694 Kč | 136 513,88 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |

