Real Time Clock (RTC) IC Clock/Calendar SPI, 3-Wire Serial 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar SPI, 3-Wire Serial 10-SMD, No Lead
Timing Is Everywhere | Smart Home Automation
Epson RX4901CE and RX8901CE Real-Time Clocks PIO | DigiKey

RX4901CE XB A06

DigiKey Part Number
114-RX4901CEXBA06TR-ND - Tape & Reel (TR)
114-RX4901CEXBA06CT-ND - Cut Tape (CT)
114-RX4901CEXBA06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX4901CE XB A06
Description
IC RTC CLK/CALENDAR SPI 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI, 3-Wire Serial 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD
Manufacturer
EPSON
Interface
SPI, 3-Wire Serial
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
1.5µA @ 3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
10-SMD, No Lead
Features
Alarm
Supplier Device Package
10-SMD (3.2x2.5)
Time Format
HH:MM:SS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,06000 Kč94,06 Kč
1071,32600 Kč713,26 Kč
2565,63640 Kč1 640,91 Kč
10059,37140 Kč5 937,14 Kč
25056,38492 Kč14 096,23 Kč
50055,20242 Kč27 601,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00051,88411 Kč103 768,22 Kč
4 00050,88075 Kč203 523,00 Kč
Manufacturers Standard Package
Unit Price without VAT:94,06000 Kč
Unit Price with VAT:113,81260 Kč