



RX4901CE XB A06 | |
|---|---|
DigiKey Part Number | 114-RX4901CEXBA06TR-ND - Tape & Reel (TR) 114-RX4901CEXBA06CT-ND - Cut Tape (CT) 114-RX4901CEXBA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX4901CE XB A06 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 3-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface SPI, 3-Wire Serial |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.5µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-SMD, No Lead |
Features Alarm | Supplier Device Package 10-SMD (3.2x2.5) |
Time Format HH:MM:SS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 Kč | 94,06 Kč |
| 10 | 71,32600 Kč | 713,26 Kč |
| 25 | 65,63640 Kč | 1 640,91 Kč |
| 100 | 59,37140 Kč | 5 937,14 Kč |
| 250 | 56,38492 Kč | 14 096,23 Kč |
| 500 | 55,20242 Kč | 27 601,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,88411 Kč | 103 768,22 Kč |
| 4 000 | 50,88075 Kč | 203 523,00 Kč |
| Unit Price without VAT: | 94,06000 Kč |
|---|---|
| Unit Price with VAT: | 113,81260 Kč |

