Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead
Timing Is Everywhere | Smart Home Automation

RX4111CE B3

DigiKey Part Number
114-RX4111CEB3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX4111CE B3
Description
IC RTC CLK/CALENDAR SPI 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, RAM
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
SPI, 4-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
3µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25058,85236 Kč14 713,09 Kč
50052,80788 Kč26 403,94 Kč
1 25044,53676 Kč55 670,95 Kč
2 50042,30996 Kč105 774,90 Kč
Manufacturers Standard Package
Unit Price without VAT:58,85236 Kč
Unit Price with VAT:71,21136 Kč