
RX-8803LC:UB3 PURE SN | |
|---|---|
DigiKey Part Number | SER4051TR-ND - Tape & Reel (TR) SER4051CT-ND - Cut Tape (CT) SER4051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8803LC:UB3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 2.1µA ~ 3.4µA @ 3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 12-TFSOJ (0.094", 2.40mm Width) |
Features Alarm | Supplier Device Package 12-VSOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 10 | 194,35200 Kč | 1 943,52 Kč |
| 25 | 180,91720 Kč | 4 522,93 Kč |
| 100 | 166,16200 Kč | 16 616,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 159,12580 Kč | 39 781,45 Kč |
| 500 | 154,88588 Kč | 77 442,94 Kč |
| 750 | 152,76236 Kč | 114 571,77 Kč |
| 1 250 | 150,41020 Kč | 188 012,75 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |

