
RX-8571SA:B0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-8571SA:B0PURESNTR-ND - Tape & Reel (TR) 114-RX-8571SA:B0PURESNCT-ND - Cut Tape (CT) 114-RX-8571SA:B0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8571SA:B0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | 16B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.55µA ~ 0.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 52,34800 Kč | 523,48 Kč |
| 25 | 47,97640 Kč | 1 199,41 Kč |
| 100 | 43,17190 Kč | 4 317,19 Kč |
| 250 | 40,88144 Kč | 10 220,36 Kč |
| 500 | 39,51614 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,36503 Kč | 38 365,03 Kč |
| 2 000 | 37,43009 Kč | 74 860,18 Kč |
| 3 000 | 36,96180 Kč | 110 885,40 Kč |
| 5 000 | 36,44291 Kč | 182 214,55 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |



