
RX-8571LC:B3 PURE SN | |
|---|---|
DigiKey Part Number | SER3780TR-ND - Tape & Reel (TR) SER3780CT-ND - Cut Tape (CT) SER3780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8571LC:B3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | 16B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.55µA ~ 0.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 119,94100 Kč | 1 199,41 Kč |
| 25 | 111,03760 Kč | 2 775,94 Kč |
| 100 | 101,24610 Kč | 10 124,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,57904 Kč | 24 144,76 Kč |
| 500 | 93,76656 Kč | 46 883,28 Kč |
| 750 | 92,35816 Kč | 69 268,62 Kč |
| 1 250 | 90,79770 Kč | 113 497,13 Kč |
| 1 750 | 89,88548 Kč | 157 299,59 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |

