


RX-8025NB:AA3 PURE SN | |
|---|---|
DigiKey Part Number | SER3778TR-ND - Tape & Reel (TR) SER3778CT-ND - Cut Tape (CT) SER3778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8025NB:AA3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 22SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 22-SMD, 20 Leads, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD, 20 Leads, Flat Leads | |
Supplier Device Package | 22-SON (6.3x4.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,32000 Kč | 103,32 Kč |
| 10 | 78,73700 Kč | 787,37 Kč |
| 25 | 72,57160 Kč | 1 814,29 Kč |
| 100 | 65,80200 Kč | 6 580,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,18816 Kč | 13 297,04 Kč |
| 500 | 52,85612 Kč | 26 428,06 Kč |
| Unit Price without VAT: | 103,32000 Kč |
|---|---|
| Unit Price with VAT: | 125,01720 Kč |




