MC-146 32.7680KD-AG0 ROHS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,73470 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 9,11149 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 15 680
Unit Price: 14,52000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 22,96136 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 22,96136 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,52160 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,52160 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 22,96130 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 22,96130 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 23,97600 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 20,53764 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,73470 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,52160 Kč
Datasheet
32.768 kHz ±30ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KD-AG0 ROHS

DigiKey Part Number
114-MC-14632.7680KD-AG0ROHSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-146 32.7680KD-AG0 ROHS
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.7x1.5)
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,63793 Kč21 637,93 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63793 Kč
Unit Price with VAT:26,18190 Kč