32.768 kHz ±20ppm Crystal 6pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-E3:ROHS

DigiKey Part Number
SER4121TR-ND - Tape & Reel (TR)
SER4121CT-ND - Cut Tape (CT)
SER4121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-E3:ROHS
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.7x1.5)
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1026,27000 Kč262,70 Kč
2524,83920 Kč620,98 Kč
5023,80760 Kč1 190,38 Kč
10022,82240 Kč2 282,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,58300 Kč5 395,75 Kč
50020,69046 Kč10 345,23 Kč
75020,18583 Kč15 139,37 Kč
1 25019,56774 Kč24 459,67 Kč
1 75019,17126 Kč33 549,71 Kč
2 50018,75976 Kč46 899,40 Kč
3 00018,55298 Kč55 658,94 Kč
6 00017,78771 Kč106 726,26 Kč
6 25017,74364 Kč110 897,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,31000 Kč
Unit Price with VAT:36,67510 Kč