
MC-146 32.7680KA-E0: ROHS | |
|---|---|
DigiKey Part Number | 114-MC-14632.7680KA-E0:ROHSTR-ND - Tape & Reel (TR) 114-MC-14632.7680KA-E0:ROHSCT-ND - Cut Tape (CT) 114-MC-14632.7680KA-E0:ROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-E0: ROHS |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,92500 Kč | 129,25 Kč |
| 25 | 12,21760 Kč | 305,44 Kč |
| 50 | 11,71220 Kč | 585,61 Kč |
| 100 | 11,22600 Kč | 1 122,60 Kč |
| 250 | 10,61676 Kč | 2 654,19 Kč |
| 500 | 10,17726 Kč | 5 088,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,11149 Kč | 9 111,49 Kč |
| 2 000 | 8,73470 Kč | 17 469,40 Kč |
| 3 000 | 8,52160 Kč | 25 564,80 Kč |
| 5 000 | 8,26065 Kč | 41 303,25 Kč |
| 7 000 | 8,09318 Kč | 56 652,26 Kč |
| 10 000 | 7,91947 Kč | 79 194,70 Kč |
| 12 000 | 7,83213 Kč | 93 985,56 Kč |
| 24 000 | 7,50901 Kč | 180 216,24 Kč |
| 25 000 | 7,49038 Kč | 187 259,50 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

