
MC-146 32.7680KA-E0: PURE SN | |
|---|---|
DigiKey Part Number | 114-MC-14632.7680KA-E0:PURESNTR-ND - Tape & Reel (TR) 114-MC-14632.7680KA-E0:PURESNCT-ND - Cut Tape (CT) 114-MC-14632.7680KA-E0:PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-E0: PURE SN |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 12,42000 Kč | 124,20 Kč |
| 25 | 11,74600 Kč | 293,65 Kč |
| 50 | 11,26180 Kč | 563,09 Kč |
| 100 | 10,79650 Kč | 1 079,65 Kč |
| 250 | 10,20924 Kč | 2 552,31 Kč |
| 500 | 9,78698 Kč | 4 893,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,38199 Kč | 9 381,99 Kč |
| 2 000 | 8,99404 Kč | 17 988,08 Kč |
| 3 000 | 8,77469 Kč | 26 324,07 Kč |
| 5 000 | 8,50601 Kč | 42 530,05 Kč |
| 7 000 | 8,33360 Kč | 58 335,20 Kč |
| 10 000 | 8,15467 Kč | 81 546,70 Kč |
| 12 000 | 8,06476 Kč | 96 777,12 Kč |
| 24 000 | 7,73202 Kč | 185 568,48 Kč |
| 25 000 | 7,71288 Kč | 192 822,00 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

