
MC-146 32.7680KA-A5: PURE SN | |
|---|---|
DigiKey Part Number | SER4301TR-ND - Tape & Reel (TR) SER4301CT-ND - Cut Tape (CT) SER4301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-A5: PURE SN |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,73500 Kč | 127,35 Kč |
| 25 | 12,04080 Kč | 301,02 Kč |
| 50 | 11,53960 Kč | 576,98 Kč |
| 100 | 11,06180 Kč | 1 106,18 Kč |
| 250 | 10,46100 Kč | 2 615,25 Kč |
| 500 | 10,02864 Kč | 5 014,32 Kč |
| 1 000 | 9,61375 Kč | 9 613,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,99137 Kč | 26 974,11 Kč |
| 6 000 | 8,61984 Kč | 51 719,04 Kč |
| 9 000 | 8,40976 Kč | 75 687,84 Kč |
| 15 000 | 8,15257 Kč | 122 288,55 Kč |
| 21 000 | 7,98755 Kč | 167 738,55 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |





