
MC-146 32.7680KA-A0:ROHS | |
|---|---|
DigiKey Part Number | SER4091TR-ND - Tape & Reel (TR) SER4091CT-ND - Cut Tape (CT) SER4091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-A0:ROHS |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | MC-146 32.7680KA-A0:ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 12,12500 Kč | 121,25 Kč |
| 25 | 11,46800 Kč | 286,70 Kč |
| 50 | 10,99660 Kč | 549,83 Kč |
| 100 | 10,53970 Kč | 1 053,97 Kč |
| 250 | 9,96676 Kč | 2 491,69 Kč |
| 500 | 9,55460 Kč | 4 777,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,15949 Kč | 9 159,49 Kč |
| 2 000 | 8,78059 Kč | 17 561,18 Kč |
| 3 000 | 8,56644 Kč | 25 699,32 Kč |
| 5 000 | 8,30410 Kč | 41 520,50 Kč |
| 7 000 | 8,13576 Kč | 56 950,32 Kč |
| 10 000 | 7,96113 Kč | 79 611,30 Kč |
| 12 000 | 7,87335 Kč | 94 480,20 Kč |
| 24 000 | 7,54849 Kč | 181 163,76 Kč |
| 25 000 | 7,52980 Kč | 188 245,00 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


