



FC3215AN 32.768K-C5NN60KC5 | |
|---|---|
DigiKey Part Number | 114-FC3215AN32.768K-C5NN60KC5TR-ND - Tape & Reel (TR) 114-FC3215AN32.768K-C5NN60KC5CT-ND - Cut Tape (CT) 114-FC3215AN32.768K-C5NN60KC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3215AN 32.768K-C5NN60KC5 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,47300 Kč | 94,73 Kč |
| 25 | 8,95040 Kč | 223,76 Kč |
| 50 | 8,58420 Kč | 429,21 Kč |
| 100 | 8,22840 Kč | 822,84 Kč |
| 250 | 7,78092 Kč | 1 945,23 Kč |
| 500 | 7,45928 Kč | 3 729,64 Kč |
| 1 000 | 7,15047 Kč | 7 150,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,09059 Kč | 15 271,77 Kč |
| 6 000 | 4,88013 Kč | 29 280,78 Kč |
| 9 000 | 4,76107 Kč | 42 849,63 Kč |
| 15 000 | 4,61527 Kč | 69 229,05 Kč |
| 21 000 | 4,52170 Kč | 94 955,70 Kč |
| 30 000 | 4,42465 Kč | 132 739,50 Kč |
| 36 000 | 4,37585 Kč | 157 530,60 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |






