
FC2012SN 32.768K-90NNA0KC0 | |
|---|---|
DigiKey Part Number | 114-FC2012SN32.768K-90NNA0KC0TR-ND - Tape & Reel (TR) 114-FC2012SN32.768K-90NNA0KC0CT-ND - Cut Tape (CT) 114-FC2012SN32.768K-90NNA0KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2012SN 32.768K-90NNA0KC0 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 100 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,64380 Kč | 664,38 Kč |
| 250 | 6,28176 Kč | 1 570,44 Kč |
| 500 | 6,02222 Kč | 3 011,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,77298 Kč | 5 772,98 Kč |
| 2 000 | 5,53413 Kč | 11 068,26 Kč |
| 3 000 | 5,39908 Kč | 16 197,24 Kč |
| 5 000 | 5,23363 Kč | 26 168,15 Kč |
| 7 000 | 5,12747 Kč | 35 892,29 Kč |
| 10 000 | 5,01728 Kč | 50 172,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

