
FC1610BN 32.768K-C5NN70KCB | |
|---|---|
DigiKey Part Number | 114-FC1610BN32.768K-C5NN70KCB-ND |
Manufacturer | |
Manufacturer Product Number | FC1610BN 32.768K-C5NN70KCB |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 62,61600 Kč | 626,16 Kč |
| 25 | 59,22280 Kč | 1 480,57 Kč |
| 50 | 56,77020 Kč | 2 838,51 Kč |
| 100 | 54,42260 Kč | 5 442,26 Kč |
| 250 | 51,47028 Kč | 12 867,57 Kč |
| 500 | 49,34530 Kč | 24 672,65 Kč |
| 1 000 | 47,30996 Kč | 47 309,96 Kč |
| 2 500 | 44,75060 Kč | 111 876,50 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |

