
FC1610BN 32.768K-C5NN70KC0 | |
|---|---|
DigiKey Part Number | 114-FC1610BN32.768K-C5NN70KC0TR-ND - Tape & Reel (TR) 114-FC1610BN32.768K-C5NN70KC0CT-ND - Cut Tape (CT) 114-FC1610BN32.768K-C5NN70KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610BN 32.768K-C5NN70KC0 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 50 | 12,82980 Kč | 641,49 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 11,62952 Kč | 2 907,38 Kč |
| 500 | 11,14868 Kč | 5 574,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,68735 Kč | 10 687,35 Kč |
| 2 000 | 10,24545 Kč | 20 490,90 Kč |
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| 5 000 | 9,68961 Kč | 48 448,05 Kč |
| 7 000 | 9,49326 Kč | 66 452,82 Kč |
| 10 000 | 9,28954 Kč | 92 895,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

