Parametric Equivalent
Parametric Equivalent

FC1610BN 32.768K-90NN60KC7 | |
|---|---|
DigiKey Part Number | 114-FC1610BN32.768K-90NN60KC7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC1610BN 32.768K-90NN60KC7 |
Description | CRYSTAL 32.768KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,68961 Kč | 48 448,05 Kč |
| Unit Price without VAT: | 9,68961 Kč |
|---|---|
| Unit Price with VAT: | 11,72443 Kč |


