
FC1610BN 32.768K-70NN60KCB | |
|---|---|
DigiKey Part Number | 114-FC1610BN32.768K-70NN60KCB-ND |
Manufacturer | |
Manufacturer Product Number | FC1610BN 32.768K-70NN60KCB |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 50,29000 Kč | 502,90 Kč |
| 25 | 47,55640 Kč | 1 188,91 Kč |
| 50 | 45,59080 Kč | 2 279,54 Kč |
| 100 | 43,70310 Kč | 4 370,31 Kč |
| 300 | 40,87540 Kč | 12 262,62 Kč |
| 500 | 39,62448 Kč | 19 812,24 Kč |
| 1 000 | 37,98916 Kč | 37 989,16 Kč |
| 2 500 | 35,93253 Kč | 89 831,32 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

