



FC1610AN 32.7680KA-AC7 | |
|---|---|
DigiKey Part Number | 114-FC1610AN32.7680KA-AC7TR-ND - Tape & Reel (TR) 114-FC1610AN32.7680KA-AC7CT-ND - Cut Tape (CT) 114-FC1610AN32.7680KA-AC7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680KA-AC7 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.65x1.05) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 50 | 11,32220 Kč | 566,11 Kč |
| 100 | 10,85180 Kč | 1 085,18 Kč |
| 250 | 10,26300 Kč | 2 565,75 Kč |
| 500 | 9,83840 Kč | 4 919,20 Kč |
| 1 000 | 9,43125 Kč | 9 431,25 Kč |
| 2 500 | 8,91920 Kč | 22 298,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,55060 Kč | 42 753,00 Kč |
| 10 000 | 8,19747 Kč | 81 974,70 Kč |
| 15 000 | 7,99784 Kč | 119 967,60 Kč |
| 25 000 | 7,75339 Kč | 193 834,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


