Parametric Equivalent
Parametric Equivalent




FC1610AN 32.7680K-60NN90KCB | |
|---|---|
DigiKey Part Number | 114-FC1610AN32.7680K-60NN90KCB-ND |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680K-60NN90KCB |
Description | CRYSTAL 32.7680KHZ 60PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.65x1.05) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,30380 Kč | 3 130,38 Kč |
| Unit Price without VAT: | 31,30380 Kč |
|---|---|
| Unit Price with VAT: | 37,87760 Kč |


