
FC-135R 32.7680KF-AC3 | |
|---|---|
DigiKey Part Number | SER4075TR-ND - Tape & Reel (TR) SER4075CT-ND - Cut Tape (CT) SER4075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KF-AC3 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 26,02800 Kč | 260,28 Kč |
| 25 | 24,60960 Kč | 615,24 Kč |
| 50 | 23,58760 Kč | 1 179,38 Kč |
| 100 | 22,61150 Kč | 2 261,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,38356 Kč | 5 345,89 Kč |
| 500 | 20,49928 Kč | 10 249,64 Kč |
| 750 | 19,99931 Kč | 14 999,48 Kč |
| 1 250 | 19,38694 Kč | 24 233,67 Kč |
| 1 750 | 18,99411 Kč | 33 239,69 Kč |
| 2 500 | 18,58642 Kč | 46 466,05 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

