
FC-135R 32.7680KA-E3 | |
|---|---|
DigiKey Part Number | SER4074TR-ND - Tape & Reel (TR) SER4074CT-ND - Cut Tape (CT) SER4074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-E3 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,92000 Kč | 229,20 Kč |
| 25 | 21,66480 Kč | 541,62 Kč |
| 50 | 20,77200 Kč | 1 038,60 Kč |
| 100 | 19,91280 Kč | 1 991,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,83000 Kč | 4 707,50 Kč |
| 500 | 18,05168 Kč | 9 025,84 Kč |
| 750 | 17,61121 Kč | 13 208,41 Kč |
| 1 250 | 17,07181 Kč | 21 339,76 Kč |
| 1 750 | 16,72575 Kč | 29 270,06 Kč |
| 2 500 | 16,36673 Kč | 40 916,83 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |










