FC-135 32.7680KA-AG0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135R 32.7680KA-AC

DigiKey Part Number
FC-135R32.7680KA-AC-ND
Manufacturer
Manufacturer Product Number
FC-135R 32.7680KA-AC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,99000 Kč55,99 Kč
1048,62600 Kč486,26 Kč
2545,97320 Kč1 149,33 Kč
5044,07440 Kč2 203,72 Kč
10042,25160 Kč4 225,16 Kč
25039,95796 Kč9 989,49 Kč
50038,30722 Kč19 153,61 Kč
1 00036,72594 Kč36 725,94 Kč
2 50034,73780 Kč86 844,50 Kč
Manufacturers Standard Package
Unit Price without VAT:55,99000 Kč
Unit Price with VAT:67,74790 Kč