
FC-135R 32.7680KA-A | |
---|---|
DigiKey Part Number | FC-135R32.7680KA-A-ND |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-A |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,41000 Kč | 55,41 Kč |
10 | 48,11700 Kč | 481,17 Kč |
25 | 45,49280 Kč | 1 137,32 Kč |
50 | 43,61380 Kč | 2 180,69 Kč |
100 | 41,81000 Kč | 4 181,00 Kč |
250 | 39,54032 Kč | 9 885,08 Kč |
500 | 37,90686 Kč | 18 953,43 Kč |
1 000 | 36,34210 Kč | 36 342,10 Kč |
2 500 | 34,37475 Kč | 85 936,88 Kč |
Unit Price without VAT: | 55,41000 Kč |
---|---|
Unit Price with VAT: | 67,04610 Kč |