32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680KF-AC0

DigiKey Part Number
114-FC-13532.7680KF-AC0TR-ND - Tape & Reel (TR)
114-FC-13532.7680KF-AC0CT-ND - Cut Tape (CT)
114-FC-13532.7680KF-AC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135 32.7680KF-AC0
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC-135R 32.7680KF-AC0EPSON528114-FC-135R32.7680KF-AC0CT-ND13,76000 KčSimilar
FC-135R 32.7680KF-AC3EPSON13 176SER4075CT-ND30,03000 KčSimilar
ABS06-32.768KHZ-7-1-TAbracon LLC1 736535-ABS06-32.768KHZ-7-1-TCT-ND34,41000 KčSimilar
ABS06-32.768KHZ-9-1-TAbracon LLC67 779535-10247-1-ND20,02000 KčSimilar
ABS07-166-32.768KHZ-TAbracon LLC26 153535-14514-1-ND15,22000 KčSimilar
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
1011,09500 Kč110,95 Kč
2510,49440 Kč262,36 Kč
5010,06060 Kč503,03 Kč
1009,64570 Kč964,57 Kč
2509,12220 Kč2 280,55 Kč
5008,74430 Kč4 372,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,38266 Kč8 382,66 Kč
2 0008,03594 Kč16 071,88 Kč
3 0007,83993 Kč23 519,79 Kč
5 0007,59979 Kč37 998,95 Kč
7 0007,44574 Kč52 120,18 Kč
10 0007,28591 Kč72 859,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč