
FC-135 32.7680KA-E3 | |
|---|---|
DigiKey Part Number | SER4119TR-ND - Tape & Reel (TR) SER4119CT-ND - Cut Tape (CT) SER4119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-E3 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,75000 Kč | 197,50 Kč |
| 25 | 18,67800 Kč | 466,95 Kč |
| 50 | 17,90660 Kč | 895,33 Kč |
| 100 | 17,16620 Kč | 1 716,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,23308 Kč | 4 058,27 Kč |
| 500 | 15,56154 Kč | 7 780,77 Kč |
| 750 | 15,18169 Kč | 11 386,27 Kč |
| 1 250 | 14,71664 Kč | 18 395,80 Kč |
| 1 750 | 14,41830 Kč | 25 232,03 Kč |
| 2 500 | 14,10866 Kč | 35 271,65 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


