32.768 kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.7680KD-A5

DigiKey Part Number
114-FC-12M32.7680KD-A5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-12M 32.7680KD-A5
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-12M 32.7680KD-A5 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2.05x1.2)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,44286 Kč25 328,58 Kč
Manufacturers Standard Package
Unit Price without VAT:8,44286 Kč
Unit Price with VAT:10,21586 Kč