
FC-12M 32.7680KA-X3 | |
|---|---|
DigiKey Part Number | SER4118TR-ND - Tape & Reel (TR) SER4118CT-ND - Cut Tape (CT) SER4118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KA-X3 |
Description | CRYSTAL 32.7680KHZ 5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KA-X3 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT11-32.768KDZB-T | TXC CORPORATION | 8 903 | 887-2616-1-ND | 17,22000 Kč | Similar |
| ABS05W-32.768KHZ-D-2-T | Abracon LLC | 6 652 | 535-14310-1-ND | 49,56000 Kč | Similar |
| ABS06-107-32.768KHZ-T | Abracon LLC | 39 705 | 535-12373-1-ND | 17,43000 Kč | Similar |
| ABS06-32.768KHZ-6-T | Abracon LLC | 4 264 | 535-ABS06-32.768KHZ-6-TCT-ND | 34,41000 Kč | Similar |
| CM1610H32768DZBT | Citizen Finedevice Co Ltd | 9 826 | 300-8874-1-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 25 | 23,29920 Kč | 582,48 Kč |
| 50 | 22,33760 Kč | 1 116,88 Kč |
| 100 | 21,41170 Kč | 2 141,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,24964 Kč | 5 062,41 Kč |
| 500 | 19,41224 Kč | 9 706,12 Kč |
| 750 | 18,93852 Kč | 14 203,89 Kč |
| 1 250 | 18,35863 Kč | 22 948,29 Kč |
| 1 750 | 17,98653 Kč | 31 476,43 Kč |
| 2 500 | 17,60044 Kč | 44 001,10 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

