
FC-12M 32.7680KA-A5 | |
|---|---|
DigiKey Part Number | 114-FC-12M32.7680KA-A5TR-ND - Tape & Reel (TR) 114-FC-12M32.7680KA-A5CT-ND - Cut Tape (CT) 114-FC-12M32.7680KA-A5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KA-A5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KA-A5 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,91060 Kč | 545,53 Kč |
| 100 | 10,45910 Kč | 1 045,91 Kč |
| 250 | 9,89088 Kč | 2 472,72 Kč |
| 500 | 9,48102 Kč | 4 740,51 Kč |
| 1 000 | 9,08898 Kč | 9 088,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,50055 Kč | 25 501,65 Kč |
| 6 000 | 8,14932 Kč | 48 895,92 Kč |
| 9 000 | 7,95068 Kč | 71 556,12 Kč |
| 15 000 | 7,70753 Kč | 115 612,95 Kč |
| 21 000 | 7,55146 Kč | 158 580,66 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










