FC-12M 32.7680K20G-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 405
Unit Price: 28,35000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 6 793
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 4 448
Unit Price: 28,35000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 5 958
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,42279 Kč
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 9 683
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 2 574
Unit Price: 31,28000 Kč
Datasheet

Parametric Equivalent


TST
In Stock: 4 997
Unit Price: 123,26000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.7680K20G-A

DigiKey Part Number
FC-12M32.7680K20G-A-ND
Manufacturer
Manufacturer Product Number
FC-12M 32.7680K20G-A
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-12M 32.7680K20G-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2.05x1.2)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC-12M 32.7680KA-AEPSON405FC-12M32.7680KA-A-ND28,35000 KčParametric Equivalent
FC-12M 32.7680KA-A0EPSON6 793SER4129CT-ND13,86000 KčParametric Equivalent
FC-12M 32.7680KA-A3EPSON4 448SER3672CT-ND28,35000 KčParametric Equivalent
FC-12M 32.7680KA-A5EPSON5 958114-FC-12M32.7680KA-A5CT-ND13,86000 KčParametric Equivalent
FC-12M 32.7680KA-A7EPSON0FC-12M32.7680KA-A7-ND7,42279 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10021,37810 Kč2 137,81 Kč
Unit Price without VAT:21,37810 Kč
Unit Price with VAT:25,86750 Kč