32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.7680K-60NN90KC3

DigiKey Part Number
114-FC-12M32.7680K-60NN90KC3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-12M 32.7680K-60NN90KC3
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,24964 Kč5 062,41 Kč
Manufacturers Standard Package
Unit Price without VAT:20,24964 Kč
Unit Price with VAT:24,50206 Kč