
FC-12M 32.7680K-60NN90KC0 | |
|---|---|
DigiKey Part Number | 114-FC-12M32.7680K-60NN90KC0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680K-60NN90KC0 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,08898 Kč | 9 088,98 Kč |
| Unit Price without VAT: | 9,08898 Kč |
|---|---|
| Unit Price with VAT: | 10,99767 Kč |

