FA-238 30.0000MD50X-K4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,24862 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28676 Kč
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 0,34716 Kč
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 30.0000MD50X-K4

DigiKey Part Number
FA-23830.0000MD50X-K4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 30.0000MD50X-K4
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 30.0000MD50X-K4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,05924 Kč24 236,96 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05924 Kč
Unit Price with VAT:7,33168 Kč